3 Position Rectangular Housing Connector Plug Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM06-3S-SR01BL

DigiKey Part Number
889-ATM06-3S-SR01BL-ND
Manufacturer
Manufacturer Product Number
ATM06-3S-SR01BL
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Blue
Datasheet
 Datasheet
EDA/CAD Models
ATM06-3S-SR01BL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Box
Color
Blue
Part Status
Active
Features
Cap (Cover), IP67, Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 442
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
154,64000 Kč54,64 Kč
1046,40300 Kč464,03 Kč
2543,49640 Kč1 087,41 Kč
5041,41480 Kč2 070,74 Kč
10039,43570 Kč3 943,57 Kč
25036,96512 Kč9 241,28 Kč
50035,20034 Kč17 600,17 Kč
1 00033,52084 Kč33 520,84 Kč
2 50031,42356 Kč78 558,90 Kč
Manufacturers Standard Package
Unit Price without VAT:54,64000 Kč
Unit Price with VAT:66,11440 Kč