


ATM13-3P-BM02 | |
|---|---|
DigiKey Part Number | 889-3359-ND |
Manufacturer | |
Manufacturer Product Number | ATM13-3P-BM02 |
Description | CONN HEADER R/A 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position |
Datasheet | Datasheet |
EDA/CAD Models | ATM13-3P-BM02 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 1.063" (27.00mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange, Potting Wall |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications Automotive, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,77000 Kč | 218,77 Kč |
| 10 | 185,98900 Kč | 1 859,89 Kč |
| 25 | 174,33520 Kč | 4 358,38 Kč |
| 50 | 166,01400 Kč | 8 300,70 Kč |
| 150 | 153,62993 Kč | 23 044,49 Kč |
| 300 | 146,30203 Kč | 43 890,61 Kč |
| 600 | 139,32622 Kč | 83 595,73 Kč |
| 1 050 | 133,93819 Kč | 140 635,10 Kč |
| Unit Price without VAT: | 218,77000 Kč |
|---|---|
| Unit Price with VAT: | 264,71170 Kč |









