Pin Contact Gold Crimp 20-22 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT60-202-2031

DigiKey Part Number
889-1463-ND
Manufacturer
Manufacturer Product Number
AT60-202-2031
Description
CONN PIN 20-22AWG GALVANZD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 20-22 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
AT60-202-2031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 983
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,35000 Kč18,35 Kč
1015,53700 Kč155,37 Kč
2514,54880 Kč363,72 Kč
5013,85640 Kč692,82 Kč
10013,19320 Kč1 319,32 Kč
25012,36648 Kč3 091,62 Kč
50011,77544 Kč5 887,72 Kč
1 00011,21296 Kč11 212,96 Kč
2 50010,51092 Kč26 277,30 Kč
Unit Price without VAT:18,35000 Kč
Unit Price with VAT:22,20350 Kč