
7-745288-2 | |
|---|---|
DigiKey Part Number | A34116-ND |
Manufacturer | |
Manufacturer Product Number | 7-745288-2 |
Description | CONN SOCKET GOLD SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 7-745288-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Solder |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,79800 Kč | 57,98 Kč |
| 25 | 5,42240 Kč | 135,56 Kč |
| 50 | 5,16380 Kč | 258,19 Kč |
| 100 | 4,91770 Kč | 491,77 Kč |
| 250 | 4,60988 Kč | 1 152,47 Kč |
| 500 | 4,38924 Kč | 2 194,62 Kč |
| 1 000 | 4,17944 Kč | 4 179,44 Kč |
| 3 000 | 3,86744 Kč | 11 602,32 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

















