



205205-7 | |
|---|---|
DigiKey Part Number | A34106-ND |
Manufacturer | |
Manufacturer Product Number | 205205-7 |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 205205-7 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Trivalent Chromium Chromate Zinc Plated |
Part Status Active | Shell Finish Thickness 200µin (5.08µm) |
Connector Style D-Sub | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 205205-2 | TE Connectivity AMP Connectors | 2 493 | A1033-ND | 39,06000 Kč | Direct |
| 164532-4 | TE Connectivity AMP Connectors | 2 625 | A99334-ND | 60,05000 Kč | Parametric Equivalent |
| 1-2157481-2 | TE Connectivity Aerospace, Defense and Marine | 2 | A123745-ND | 1 269,54000 Kč | Parametric Equivalent |
| 1688942 | Phoenix Contact | 1 | 277-7407-ND | 73,70000 Kč | Parametric Equivalent |
| 1727040002 | Molex | 1 120 | WM12455-ND | 62,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 50,83600 Kč | 508,36 Kč |
| 25 | 47,64880 Kč | 1 191,22 Kč |
| 50 | 45,36820 Kč | 2 268,41 Kč |
| 100 | 43,20130 Kč | 4 320,13 Kč |
| 400 | 39,17388 Kč | 15 669,55 Kč |
| 800 | 37,30479 Kč | 29 843,83 Kč |
| 1 200 | 36,25305 Kč | 43 503,66 Kč |
| 2 800 | 34,15107 Kč | 95 623,00 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |























