



1658657-1 | |
|---|---|
DigiKey Part Number | A31495-ND |
Manufacturer | |
Manufacturer Product Number | 1658657-1 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1658657-1 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Bulk | Features Backshell, Grounding Indents, Shielded |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Shell Finish Thickness 200µin (5.08µm) |
Connector Type Plug for Male Contacts | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions 15 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,78000 Kč | 306,78 Kč |
| 10 | 260,65200 Kč | 2 606,52 Kč |
| 25 | 244,31800 Kč | 6 107,95 Kč |
| 50 | 232,65140 Kč | 11 632,57 Kč |
| 100 | 221,55010 Kč | 22 155,01 Kč |
| 250 | 207,69076 Kč | 51 922,69 Kč |
| 500 | 197,78688 Kč | 98 893,44 Kč |
| 1 000 | 188,35937 Kč | 188 359,37 Kč |
| Unit Price without VAT: | 306,78000 Kč |
|---|---|
| Unit Price with VAT: | 371,20380 Kč |






















