



5747539-1 | |
|---|---|
DigiKey Part Number | A31529-ND |
Manufacturer | |
Manufacturer Product Number | 5747539-1 |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 5747539-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 10 | 108,83300 Kč | 1 088,33 Kč |
| 25 | 102,01680 Kč | 2 550,42 Kč |
| 50 | 97,14520 Kč | 4 857,26 Kč |
| 100 | 92,50880 Kč | 9 250,88 Kč |
| 250 | 86,71672 Kč | 21 679,18 Kč |
| 500 | 82,58010 Kč | 41 290,05 Kč |
| 1 000 | 78,64192 Kč | 78 641,92 Kč |
| 2 500 | 73,72423 Kč | 184 310,58 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |


















