Parametric Equivalent
Parametric Equivalent

SDB-15BFFC-SL7001 | |
|---|---|
DigiKey Part Number | SDB-15BFFC-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | SDB-15BFFC-SL7001 |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Shell Material, Finish | Steel, Nickel Plated | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 157,04400 Kč | 1 570,44 Kč |
| Unit Price without VAT: | 157,04400 Kč |
|---|---|
| Unit Price with VAT: | 190,02324 Kč |



