Pin Contact Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205202-6

DigiKey Part Number
A5803TR-ND - Tape & Reel (TR)
A5803CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
205202-6
Description
CONN PIN 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
205202-6 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
205202-2TE Connectivity AMP Connectors38 126A23017CT-ND9,18000 KčSimilar
In-Stock: 7 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,94300 Kč49,43 Kč
254,63840 Kč115,96 Kč
504,41720 Kč220,86 Kč
1004,20450 Kč420,45 Kč
2503,94084 Kč985,21 Kč
5003,75232 Kč1 876,16 Kč
1 0003,57296 Kč3 572,96 Kč
2 5003,34906 Kč8 372,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,09761 Kč30 976,10 Kč
20 0002,94980 Kč58 996,00 Kč
30 0002,86666 Kč85 999,80 Kč
50 0002,76527 Kč138 263,50 Kč
70 0002,70044 Kč189 030,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč