


1658544-1 | |
|---|---|
DigiKey Part Number | A31903-ND |
Manufacturer | |
Manufacturer Product Number | 1658544-1 |
Description | CONN PIN 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658544-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,57500 Kč | 115,75 Kč |
| 25 | 10,83640 Kč | 270,91 Kč |
| 50 | 10,31940 Kč | 515,97 Kč |
| 100 | 9,82710 Kč | 982,71 Kč |
| 250 | 9,21144 Kč | 2 302,86 Kč |
| 500 | 8,77098 Kč | 4 385,49 Kč |
| 1 000 | 8,35200 Kč | 8 352,00 Kč |
| 3 000 | 7,72891 Kč | 23 186,73 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |


















