Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
1727040002
1727040002

1727040002

DigiKey Part Number
WM12455-ND
Manufacturer
Manufacturer Product Number
1727040002
Description
CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
EDA/CAD Models
1727040002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Operating Temperature
-55°C ~ 115°C
Connector Style
D-Sub
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Receptacle for Female Contacts
Color
Black
Number of Positions
15
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Shell Size, Connector Layout
2 (DA, A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2157481-2TE Connectivity Aerospace, Defense and Marine2A123745-ND1 269,54000 KčParametric Equivalent
164532-4TE Connectivity AMP Connectors2 684A99334-ND60,05000 KčParametric Equivalent
1688942Phoenix Contact1277-7407-ND96,17000 KčParametric Equivalent
205163-1TE Connectivity Aerospace, Defense and Marine2551122-1148-ND326,10000 KčParametric Equivalent
205163-5TE Connectivity Aerospace, Defense and Marine2 489A141534-ND276,12000 KčParametric Equivalent
In-Stock: 324
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1052,89400 Kč528,94 Kč
2549,57200 Kč1 239,30 Kč
5047,19940 Kč2 359,97 Kč
10044,94620 Kč4 494,62 Kč
30041,59143 Kč12 477,43 Kč
50040,11920 Kč20 059,60 Kč
1 00038,20481 Kč38 204,81 Kč
2 50035,81494 Kč89 537,35 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč