
1731120211 | |
|---|---|
DigiKey Part Number | 1731120211-ND |
Manufacturer | |
Manufacturer Product Number | 1731120211 |
Description | CONN D-SUB SOCKET 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 18-22 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120211 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Type Signal | Contact Size 20 |
Contact Type Female Socket | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 71,33000 Kč | 713,30 Kč |
| 25 | 66,86600 Kč | 1 671,65 Kč |
| 50 | 63,67020 Kč | 3 183,51 Kč |
| 100 | 60,62960 Kč | 6 062,96 Kč |
| 300 | 56,10597 Kč | 16 831,79 Kč |
| 500 | 54,11982 Kč | 27 059,91 Kč |
| 1 000 | 51,53812 Kč | 51 538,12 Kč |
| 2 500 | 48,31472 Kč | 120 786,80 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |

















