Parametric Equivalent

1731070183 | |
|---|---|
DigiKey Part Number | 1731070183-ND |
Manufacturer | |
Manufacturer Product Number | 1731070183 |
Description | CONN D-SUB HOUSING RCPT 17POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 17 (12 + 5 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731070183 Models |
Category | Contact Type Signal and Coax or Power |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Operating Temperature -55°C ~ 115°C |
Connector Style D-Sub, Combo | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 17 (12 + 5 Coax or Power) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 4 (DC, C) - 17W5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731070588 | Molex | 0 | 900-1731070588-ND | 791,80080 Kč | Parametric Equivalent |
| 212518-1 | TE Connectivity AMP Connectors | 0 | 212518-1-ND | 625,71940 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 71,27770 Kč | 14 255,54 Kč |
| Unit Price without VAT: | 71,27770 Kč |
|---|---|
| Unit Price with VAT: | 86,24602 Kč |















