
1727040157 | |
|---|---|
DigiKey Part Number | 1727040157-ND |
Manufacturer | |
Manufacturer Product Number | 1727040157 |
Description | CONN D-SUB SOCKET 10-12AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1727040157 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Power | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 8.00µin (0.203µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 116,01400 Kč | 1 160,14 Kč |
| 25 | 108,73600 Kč | 2 718,40 Kč |
| 50 | 103,54540 Kč | 5 177,27 Kč |
| 100 | 98,60240 Kč | 9 860,24 Kč |
| 250 | 92,42900 Kč | 23 107,25 Kč |
| 500 | 88,02026 Kč | 44 010,13 Kč |
| 1 000 | 83,82276 Kč | 83 822,76 Kč |
| 2 500 | 78,58090 Kč | 196 452,25 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |

















