



1727040038 | |
|---|---|
DigiKey Part Number | WM12479-ND |
Manufacturer | |
Manufacturer Product Number | 1727040038 |
Description | CONN D-SUB HOUSING RCPT 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1727040038 Models |
Category | Contact Type Coax or Power |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Operating Temperature -55°C ~ 130°C |
Connector Style D-Sub, Combo | Dielectric Material Polyester, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Green |
Number of Positions 8 (Coax or Power) | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
Shell Size, Connector Layout 4 (DC, C) - 8W8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 87,43600 Kč | 874,36 Kč |
| 25 | 81,94240 Kč | 2 048,56 Kč |
| 50 | 78,02860 Kč | 3 901,43 Kč |
| 100 | 74,30350 Kč | 7 430,35 Kč |
| 250 | 69,65204 Kč | 17 413,01 Kč |
| 500 | 66,32848 Kč | 33 164,24 Kč |
| 1 000 | 63,16450 Kč | 63 164,50 Kč |
| 2 500 | 59,21453 Kč | 148 036,33 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |






















