



1731110017 | |
|---|---|
DigiKey Part Number | WM12636-ND |
Manufacturer | |
Manufacturer Product Number | 1731110017 |
Description | CONN BACKSHELL 37P 90/180DEG GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Gray 90°, 180° Shielded |
EDA/CAD Models | 1731110017 Models |
Category | Cable Exit 90°, 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Gray |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| 10 | 217,53900 Kč | 2 175,39 Kč |
| 25 | 203,91560 Kč | 5 097,89 Kč |
| 50 | 194,17700 Kč | 9 708,85 Kč |
| 100 | 184,91050 Kč | 18 491,05 Kč |
| 250 | 173,33932 Kč | 43 334,83 Kč |
| 500 | 165,07410 Kč | 82 537,05 Kč |
| 1 000 | 157,20531 Kč | 157 205,31 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |













