



1727040005 | |
|---|---|
DigiKey Part Number | WM12458-ND |
Manufacturer | |
Manufacturer Product Number | 1727040005 |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1727040005 Models |
Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 115°C |
Connector Type Plug for Male Contacts | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions 37 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 63,75000 Kč | 637,50 Kč |
| 25 | 59,75200 Kč | 1 493,80 Kč |
| 50 | 56,89620 Kč | 2 844,81 Kč |
| 100 | 54,17690 Kč | 5 417,69 Kč |
| 250 | 50,78324 Kč | 12 695,81 Kč |
| 500 | 48,36008 Kč | 24 180,04 Kč |
| 1 000 | 46,05302 Kč | 46 053,02 Kč |
| 2 500 | 43,17214 Kč | 107 930,35 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |



















