



1727040102 | |
|---|---|
DigiKey Part Number | WM12509-ND |
Manufacturer | |
Manufacturer Product Number | 1727040102 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040102 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110084 | Molex | 17 | 1731110084-ND | 340,59000 Kč | Parametric Equivalent |
| 165X02639XE | Amphenol CONEC | 156 | 626-1179-ND | 284,31000 Kč | Parametric Equivalent |
| 165X17339X | Amphenol CONEC | 11 | 165X17339X-ND | 517,18000 Kč | Parametric Equivalent |
| 17E165737 | Amphenol CS (Commercial Products) | 2 386 | 664-17E165737-ND | 241,48000 Kč | Parametric Equivalent |
| 2-5745174-7 | TE Connectivity AMP Connectors | 36 | A104996-ND | 713,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,85000 Kč | 299,85 Kč |
| 10 | 254,79000 Kč | 2 547,90 Kč |
| 25 | 238,83120 Kč | 5 970,78 Kč |
| 50 | 227,42940 Kč | 11 371,47 Kč |
| 100 | 216,57550 Kč | 21 657,55 Kč |
| 250 | 203,02464 Kč | 50 756,16 Kč |
| 500 | 193,34496 Kč | 96 672,48 Kč |
| 1 000 | 184,12894 Kč | 184 128,94 Kč |
| Unit Price without VAT: | 299,85000 Kč |
|---|---|
| Unit Price with VAT: | 362,81850 Kč |





















