



1727040006 | |
|---|---|
DigiKey Part Number | WM12459-ND |
Manufacturer | |
Manufacturer Product Number | 1727040006 |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1727040006 Models |
Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Operating Temperature -55°C ~ 115°C |
Connector Style D-Sub | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 37 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 4 (DC, C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 76,70600 Kč | 767,06 Kč |
| 25 | 71,88880 Kč | 1 797,22 Kč |
| 50 | 68,45760 Kč | 3 422,88 Kč |
| 100 | 65,18620 Kč | 6 518,62 Kč |
| 250 | 61,10584 Kč | 15 276,46 Kč |
| 500 | 58,18966 Kč | 29 094,83 Kč |
| 1 000 | 55,41372 Kč | 55 413,72 Kč |
| 2 500 | 51,94804 Kč | 129 870,10 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |















