



1731110022 | |
|---|---|
DigiKey Part Number | WM12641-ND |
Manufacturer | |
Manufacturer Product Number | 1731110022 |
Description | CONN BACKSHELL 37POS 180DEG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
EDA/CAD Models | 1731110022 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 37 | Color Black |
Compatible Shell Size C | Base Product Number |
Compatible D-Sub Size 37pos and HD62pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,06000 Kč | 71,06 Kč |
| 10 | 60,34200 Kč | 603,42 Kč |
| 25 | 56,55840 Kč | 1 413,96 Kč |
| 50 | 53,85600 Kč | 2 692,80 Kč |
| 100 | 51,28220 Kč | 5 128,22 Kč |
| 250 | 48,07096 Kč | 12 017,74 Kč |
| 500 | 45,77710 Kč | 22 888,55 Kč |
| 1 000 | 43,59323 Kč | 43 593,23 Kč |
| 2 500 | 40,86645 Kč | 102 166,12 Kč |
| Unit Price without VAT: | 71,06000 Kč |
|---|---|
| Unit Price with VAT: | 85,98260 Kč |














