



1727040024 | |
|---|---|
DigiKey Part Number | WM12469-ND |
Manufacturer | |
Manufacturer Product Number | 1727040024 |
Description | CONN D-SUB RCPT 21POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 (17 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1727040024 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) - 21WA4 | Operating Temperature -55°C ~ 130°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,60000 Kč | 374,60 Kč |
| 10 | 318,43500 Kč | 3 184,35 Kč |
| 25 | 298,49920 Kč | 7 462,48 Kč |
| 50 | 284,25000 Kč | 14 212,50 Kč |
| 100 | 270,68940 Kč | 27 068,94 Kč |
| 250 | 253,75580 Kč | 63 438,95 Kč |
| 500 | 241,65800 Kč | 120 829,00 Kč |
| Unit Price without VAT: | 374,60000 Kč |
|---|---|
| Unit Price with VAT: | 453,26600 Kč |



















