
1731120152 | |
|---|---|
DigiKey Part Number | 1731120152-ND |
Manufacturer | |
Manufacturer Product Number | 1731120152 |
Description | CONN DSUB SCKT 12-16AWG SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12-16 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120152 Models |
Category | Wire Gauge 12-16 AWG |
Manufacturer Molex | Contact Termination Solder Cup |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Type Power | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 8.00µin (0.203µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,34000 Kč | 86,34 Kč |
| 10 | 73,43200 Kč | 734,32 Kč |
| 25 | 68,83160 Kč | 1 720,79 Kč |
| 50 | 65,54040 Kč | 3 277,02 Kč |
| 100 | 62,40800 Kč | 6 240,80 Kč |
| 300 | 57,75307 Kč | 17 325,92 Kč |
| 500 | 55,70880 Kč | 27 854,40 Kč |
| 1 000 | 53,05139 Kč | 53 051,39 Kč |
| 2 500 | 49,73361 Kč | 124 334,02 Kč |
| Unit Price without VAT: | 86,34000 Kč |
|---|---|
| Unit Price with VAT: | 104,47140 Kč |















