
1727040034 | |
|---|---|
DigiKey Part Number | WM12475-ND |
Manufacturer | |
Manufacturer Product Number | 1727040034 |
Description | CONN D-SUB HOUSING RCPT 5POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1727040034 Models |
Category | Contact Type Coax or Power |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Operating Temperature -55°C ~ 130°C |
Connector Style D-Sub, Combo | Dielectric Material Polyester, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Green |
Number of Positions 5 (Coax or Power) | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) - 5W5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 59,02500 Kč | 590,25 Kč |
| 25 | 55,32560 Kč | 1 383,14 Kč |
| 50 | 52,67980 Kč | 2 633,99 Kč |
| 100 | 50,16420 Kč | 5 016,42 Kč |
| 250 | 47,02208 Kč | 11 755,52 Kč |
| 500 | 44,77782 Kč | 22 388,91 Kč |
| 1 000 | 42,64106 Kč | 42 641,06 Kč |
| 2 500 | 39,97398 Kč | 99 934,95 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |




















