



1731120084 | |
|---|---|
DigiKey Part Number | WM12704-ND |
Manufacturer | |
Manufacturer Product Number | 1731120084 |
Description | CONN D-SUB SOCKET PCB GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120084 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Termination Finish Tin |
Type Power | Termination Finish Thickness 200.0µin (5.08µm) |
Contact Type Female Socket | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 61,79700 Kč | 617,97 Kč |
| 25 | 57,92080 Kč | 1 448,02 Kč |
| 50 | 55,14920 Kč | 2 757,46 Kč |
| 100 | 52,51600 Kč | 5 251,60 Kč |
| 300 | 48,59777 Kč | 14 579,33 Kč |
| 500 | 46,87762 Kč | 23 438,81 Kč |
| 1 000 | 44,64112 Kč | 44 641,12 Kč |
| 2 500 | 41,84868 Kč | 104 621,70 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |















