



1731070076 | |
|---|---|
DigiKey Part Number | WM12563-ND |
Manufacturer | |
Manufacturer Product Number | 1731070076 |
Description | CONN D-SUB RCPT 13POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070076 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 130°C |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Base Product Number |
Contact Type Signal and Coax or Power (Not Included) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,54000 Kč | 238,54 Kč |
| 10 | 202,75700 Kč | 2 027,57 Kč |
| 25 | 190,05720 Kč | 4 751,43 Kč |
| 50 | 180,98600 Kč | 9 049,30 Kč |
| 100 | 172,34950 Kč | 17 234,95 Kč |
| 250 | 161,56448 Kč | 40 391,12 Kč |
| 500 | 153,85906 Kč | 76 929,53 Kč |
| 1 000 | 146,52509 Kč | 146 525,09 Kč |
| Unit Price without VAT: | 238,54000 Kč |
|---|---|
| Unit Price with VAT: | 288,63340 Kč |
















