



1727040131 | |
|---|---|
DigiKey Part Number | WM12522-ND |
Manufacturer | |
Manufacturer Product Number | 1727040131 |
Description | CONN D-SUB SOCKET COAX CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-179, 187 Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1727040131 Models |
Category | Wire Gauge RG-179, 187 |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,79000 Kč | 201,79 Kč |
| 10 | 171,53300 Kč | 1 715,33 Kč |
| 25 | 160,77760 Kč | 4 019,44 Kč |
| 50 | 153,10060 Kč | 7 655,03 Kč |
| 100 | 145,79330 Kč | 14 579,33 Kč |
| 250 | 136,66928 Kč | 34 167,32 Kč |
| 500 | 130,15106 Kč | 65 075,53 Kč |
| 1 000 | 123,94573 Kč | 123 945,73 Kč |
| Unit Price without VAT: | 201,79000 Kč |
|---|---|
| Unit Price with VAT: | 244,16590 Kč |























