
EE-SX3162-P1-Z | |
|---|---|
DigiKey Part Number | Z6533-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX3162-P1-Z |
Description | SENSOR OPTICAL 5MM MODULE SLOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX3162-P1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Mounting Type | Chassis Mount | |
Current - Supply | 25 mA | |
Voltage - Supply | 12V | |
Response Time | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module, Slotted | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 5 | 71,18400 Kč | 355,92 Kč |
| 10 | 68,05500 Kč | 680,55 Kč |
| 25 | 64,32960 Kč | 1 608,24 Kč |
| 50 | 61,77620 Kč | 3 088,81 Kč |
| 150 | 58,16587 Kč | 8 724,88 Kč |
| 600 | 54,26618 Kč | 32 559,71 Kč |
| 1 050 | 52,87336 Kč | 55 517,03 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |











