Locknut For PG16 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216 PA/SW

DigiKey Part Number
2291-216PA/SW-ND
Manufacturer
Manufacturer Product Number
216 PA/SW
Description
LOCKNUT PG 16
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Locknut For PG16 Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
PG16 Thread - Cable Glands
Material
Polyamide (PA6), Nylon 6
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,70600 Kč77,06 Kč
257,21480 Kč180,37 Kč
506,86640 Kč343,32 Kč
1006,53880 Kč653,88 Kč
3006,04953 Kč1 814,86 Kč
5005,83534 Kč2 917,67 Kč
1 0005,55628 Kč5 556,28 Kč
2 5005,20826 Kč13 020,65 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč