
50.016 PASW15 | |
|---|---|
DigiKey Part Number | 2291-50.016PASW15-ND |
Manufacturer | |
Manufacturer Product Number | 50.016 PASW15 |
Description | CABLE GLAND 10-14MM PG16 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,60500 Kč | 346,05 Kč |
| 25 | 32,43760 Kč | 810,94 Kč |
| 50 | 30,88380 Kč | 1 544,19 Kč |
| 100 | 29,40770 Kč | 2 940,77 Kč |
| 250 | 27,56532 Kč | 6 891,33 Kč |
| 500 | 26,24918 Kč | 13 124,59 Kč |
| 1 000 | 24,99623 Kč | 24 996,23 Kč |
| 2 500 | 23,43209 Kč | 58 580,22 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |


