
1731070184 | |
|---|---|
DigiKey Part Number | 900-1731070184-ND |
Manufacturer | |
Manufacturer Product Number | 1731070184 |
Description | CONN D-SUB HOUSING RCPT 21POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 21 (17 + 4 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731070184 Models |
Category | Contact Type Signal and Coax or Power |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Operating Temperature -55°C ~ 115°C |
Connector Style D-Sub, Combo | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 21 (17 + 4 Coax or Power) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 4 (DC, C) - 21WA4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 106,37600 Kč | 1 063,76 Kč |
| 25 | 99,69840 Kč | 2 492,46 Kč |
| 50 | 94,93620 Kč | 4 746,81 Kč |
| 100 | 90,40480 Kč | 9 040,48 Kč |
| 250 | 84,74456 Kč | 21 186,14 Kč |
| 500 | 80,70204 Kč | 40 351,02 Kč |
| 1 000 | 76,85310 Kč | 76 853,10 Kč |
| 2 500 | 72,04758 Kč | 180 118,95 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |














