D-Sub Contact Female Socket Gold 18-22 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120217

DigiKey Part Number
1731120217-ND
Manufacturer
Manufacturer Product Number
1731120217
Description
CONN D-SUB SOCKET 18-22AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 18-22 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120217 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Molex
Contact Termination
Crimp
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Type
Signal
Contact Size
20
Contact Type
Female Socket
Base Product Number
Contact Form
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 180
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,34000 Kč70,34 Kč
1059,82300 Kč598,23 Kč
2556,07320 Kč1 401,83 Kč
5053,38960 Kč2 669,48 Kč
10050,84040 Kč5 084,04 Kč
30047,04743 Kč14 114,23 Kč
50045,38214 Kč22 691,07 Kč
1 00043,21703 Kč43 217,03 Kč
2 50040,51362 Kč101 284,05 Kč
Manufacturers Standard Package
Unit Price without VAT:70,34000 Kč
Unit Price with VAT:85,11140 Kč