



1727040008 | |
|---|---|
DigiKey Part Number | WM12461-ND |
Manufacturer | |
Manufacturer Product Number | 1727040008 |
Description | CONN D-SUB HOUSING RCPT 50POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1727040008 Models |
Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Operating Temperature -55°C ~ 115°C |
Connector Style D-Sub | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 50 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 5 (DD, D) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658640-1 | TE Connectivity AMP Connectors | 413 | A31893-ND | 163,15000 Kč | Parametric Equivalent |
| 1658640-2 | TE Connectivity AMP Connectors | 374 | A34112-ND | 181,42000 Kč | Parametric Equivalent |
| 1757820-5 | TE Connectivity Aerospace, Defense and Marine | 45 | A34125-ND | 512,77000 Kč | Parametric Equivalent |
| 205169-1 | TE Connectivity Aerospace, Defense and Marine | 154 | 1122-1151-ND | 521,80000 Kč | Parametric Equivalent |
| 211529-1 | TE Connectivity AMP Connectors | 85 | 211529-1-ND | 1 283,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 77,77700 Kč | 777,77 Kč |
| 25 | 72,90520 Kč | 1 822,63 Kč |
| 50 | 69,41940 Kč | 3 470,97 Kč |
| 100 | 66,10380 Kč | 6 610,38 Kč |
| 250 | 61,96592 Kč | 15 491,48 Kč |
| 500 | 59,00858 Kč | 29 504,29 Kč |
| 1 000 | 56,19401 Kč | 56 194,01 Kč |
| 2 500 | 52,67962 Kč | 131 699,05 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |























