
1757820-5 | |
|---|---|
DigiKey Part Number | A34125-ND |
Manufacturer | |
Manufacturer Product Number | 1757820-5 |
Description | CONN D-SUB HOUSING RCPT 50POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
EDA/CAD Models | 1757820-5 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Shell Finish Thickness 20µin (0.51µm) |
Connector Style D-Sub | Dielectric Material Polyester |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 50 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 5 (DD, D) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,77000 Kč | 512,77 Kč |
| 10 | 435,72900 Kč | 4 357,29 Kč |
| 25 | 408,43640 Kč | 10 210,91 Kč |
| 50 | 388,94600 Kč | 19 447,30 Kč |
| 100 | 370,39210 Kč | 37 039,21 Kč |
| 250 | 347,22796 Kč | 86 806,99 Kč |
| 500 | 330,67692 Kč | 165 338,46 Kč |
| Unit Price without VAT: | 512,77000 Kč |
|---|---|
| Unit Price with VAT: | 620,45170 Kč |













