
966-015-030R121 | |
|---|---|
DigiKey Part Number | 37-966-015-030R121-ND |
Manufacturer | |
Manufacturer Product Number | 966-015-030R121 |
Description | 15P MICRO-D DIE CAST BACKSHELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 2-56 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,92000 Kč | 679,92 Kč |
| 10 | 577,82300 Kč | 5 778,23 Kč |
| 25 | 541,63920 Kč | 13 540,98 Kč |
| 50 | 515,79900 Kč | 25 789,95 Kč |
| 100 | 491,19990 Kč | 49 119,99 Kč |
| 300 | 454,60390 Kč | 136 381,17 Kč |
| Unit Price without VAT: | 679,92000 Kč |
|---|---|
| Unit Price with VAT: | 822,70320 Kč |











