
966-009-030R121 | |
|---|---|
DigiKey Part Number | 37-966-009-030R121-ND |
Manufacturer | |
Manufacturer Product Number | 966-009-030R121 |
Description | 9P MICRO-D DIE CAST BACKSHELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 2-56 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,77000 Kč | 575,77 Kč |
| 10 | 489,37900 Kč | 4 893,79 Kč |
| 25 | 458,73080 Kč | 11 468,27 Kč |
| 50 | 436,84240 Kč | 21 842,12 Kč |
| 100 | 416,00610 Kč | 41 600,61 Kč |
| 300 | 385,01093 Kč | 115 503,28 Kč |
| 500 | 371,39918 Kč | 185 699,59 Kč |
| Unit Price without VAT: | 575,77000 Kč |
|---|---|
| Unit Price with VAT: | 696,68170 Kč |











