Socket Contact Gold Crimp 20-24 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205090-2

DigiKey Part Number
A132329TR-ND - Tape & Reel (TR)
A132329CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
205090-2
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
205090-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51 832
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1054,32200 Kč543,22 Kč
2550,91600 Kč1 272,90 Kč
5048,48020 Kč2 424,01 Kč
10046,16410 Kč4 616,41 Kč
25043,27268 Kč10 818,17 Kč
50041,20732 Kč20 603,66 Kč
1 00040,15868 Kč40 158,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00035,03281 Kč175 164,05 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč