Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-282Z

DigiKey Part Number
1003-M24308/2-282Z-ND
Manufacturer
Manufacturer Product Number
M24308/2-282Z
Description
CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 150°C
Mating Cycles
500
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1329,46000 Kč329,46 Kč
10279,90300 Kč2 799,03 Kč
25262,36600 Kč6 559,15 Kč
50249,84260 Kč12 492,13 Kč
100237,91990 Kč23 791,99 Kč
250223,03488 Kč55 758,72 Kč
500212,39980 Kč106 199,90 Kč
1 000202,27688 Kč202 276,88 Kč
Manufacturers Standard Package
Unit Price without VAT:329,46000 Kč
Unit Price with VAT:398,64660 Kč