
M39029/63-368 | |
|---|---|
DigiKey Part Number | 1506-1069-ND |
Manufacturer | |
Manufacturer Product Number | M39029/63-368 |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 25 | 13,20360 Kč | 330,09 Kč |
| 50 | 12,56940 Kč | 628,47 Kč |
| 100 | 11,96890 Kč | 1 196,89 Kč |
| 250 | 11,21712 Kč | 2 804,28 Kč |
| 500 | 10,68168 Kč | 5 340,84 Kč |
| 1 000 | 10,17143 Kč | 10 171,43 Kč |
| 2 500 | 9,53452 Kč | 23 836,30 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |















