


M24308/2-284Z | |
|---|---|
DigiKey Part Number | 1003-M24308/2-284Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-284Z |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 150°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,02000 Kč | 699,02 Kč |
| 10 | 594,03300 Kč | 5 940,33 Kč |
| 25 | 556,84160 Kč | 13 921,04 Kč |
| 50 | 530,27500 Kč | 26 513,75 Kč |
| 100 | 504,98510 Kč | 50 498,51 Kč |
| 250 | 473,40832 Kč | 118 352,08 Kč |
| Unit Price without VAT: | 699,02000 Kč |
|---|---|
| Unit Price with VAT: | 845,81420 Kč |





