
M24308/2-285Z | |
|---|---|
DigiKey Part Number | 1003-M24308/2-285Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-285Z |
Description | CONN D-SUB HOUSING RCPT 50POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 5 (DD, D) |
Manufacturer ITT Cannon, LLC | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line); Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub | Dielectric Material Polyester |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 50 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 940,92000 Kč | 940,92 Kč |
| 10 | 799,70900 Kč | 7 997,09 Kč |
| 25 | 749,65360 Kč | 18 741,34 Kč |
| 50 | 713,89840 Kč | 35 694,92 Kč |
| 100 | 679,85850 Kč | 67 985,85 Kč |
| 250 | 637,34976 Kč | 159 337,44 Kč |
| Unit Price without VAT: | 940,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 138,51320 Kč |




