


206485-1 | |
|---|---|
DigiKey Part Number | A1374-ND |
Manufacturer | |
Manufacturer Product Number | 206485-1 |
Description | CONN PLUG HSG FMALE 9POS INLINE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 206485-1 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 11-9 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,95000 Kč | 242,95 Kč |
| 10 | 206,43100 Kč | 2 064,31 Kč |
| 25 | 193,50080 Kč | 4 837,52 Kč |
| 50 | 184,26160 Kč | 9 213,08 Kč |
| 100 | 175,46770 Kč | 17 546,77 Kč |
| 300 | 162,38663 Kč | 48 715,99 Kč |
| 500 | 156,64424 Kč | 78 322,12 Kč |
| 1 000 | 149,17630 Kč | 149 176,30 Kč |
| Unit Price without VAT: | 242,95000 Kč |
|---|---|
| Unit Price with VAT: | 293,96950 Kč |



















