9 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Circular Connector Receptacle, Male Pins Solder
1-206852-1
1-206852-1

1-206852-1

DigiKey Part Number
A123091-ND
Manufacturer
Manufacturer Product Number
1-206852-1
Description
CONN RCPT MALE 9POS GOLD SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
1-206852-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
9
Shell Size - Insert
11-9
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insert Material
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1466,37000 Kč466,37 Kč
10396,42100 Kč3 964,21 Kč
27369,58037 Kč9 978,67 Kč
54351,94204 Kč19 004,87 Kč
108335,15333 Kč36 196,56 Kč
270314,18996 Kč84 831,29 Kč
513300,29719 Kč154 052,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:466,37000 Kč
Unit Price with VAT:564,30770 Kč