



207490-1 | |
|---|---|
DigiKey Part Number | A16051-ND |
Manufacturer | |
Manufacturer Product Number | 207490-1 |
Description | CONN INTERNAL CABLE GRIP 11 BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Grip, Internal 11 Black |
Datasheet | Datasheet |
EDA/CAD Models | 207490-1 Models |
Category | For Use With/Related Products CPC Flexible Boot 207489-1 |
Manufacturer TE Connectivity AMP Connectors | Shell Size - Insert 11 |
Series | Material Thermoplastic |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Accessory Type Cable Grip, Internal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,31000 Kč | 178,31 Kč |
| 10 | 151,49400 Kč | 1 514,94 Kč |
| 25 | 142,00080 Kč | 3 550,02 Kč |
| 50 | 135,22280 Kč | 6 761,14 Kč |
| 100 | 128,76600 Kč | 12 876,60 Kč |
| 250 | 120,70664 Kč | 30 176,66 Kč |
| 500 | 114,94968 Kč | 57 474,84 Kč |
| 1 000 | 109,46864 Kč | 109 468,64 Kč |
| Unit Price without VAT: | 178,31000 Kč |
|---|---|
| Unit Price with VAT: | 215,75510 Kč |


















