


206433-2 | |
|---|---|
DigiKey Part Number | A1370-ND |
Manufacturer | |
Manufacturer Product Number | 206433-2 |
Description | CONN RCPT HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 206433-2 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 8 | Insert Material Thermoplastic |
Shell Size - Insert 11-8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 105°C |
Contact Size 20 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 10 | 172,03700 Kč | 1 720,37 Kč |
| 25 | 161,24800 Kč | 4 031,20 Kč |
| 50 | 153,55000 Kč | 7 677,50 Kč |
| 100 | 146,21960 Kč | 14 621,96 Kč |
| 300 | 135,31740 Kč | 40 595,22 Kč |
| 500 | 130,53196 Kč | 65 265,98 Kč |
| 1 000 | 124,30837 Kč | 124 308,37 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |
















