
796096-2 | |
|---|---|
DigiKey Part Number | A114492-ND |
Manufacturer | |
Manufacturer Product Number | 796096-2 |
Description | CONN RCPT HSNG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 796096-2 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert 11-4 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,99000 Kč | 423,99 Kč |
| 10 | 360,40400 Kč | 3 604,04 Kč |
| 25 | 337,82560 Kč | 8 445,64 Kč |
| 50 | 321,70020 Kč | 16 085,01 Kč |
| 150 | 297,72060 Kč | 44 658,09 Kč |
| 300 | 283,52357 Kč | 85 057,07 Kč |
| 600 | 270,01095 Kč | 162 006,57 Kč |
| Unit Price without VAT: | 423,99000 Kč |
|---|---|
| Unit Price with VAT: | 513,02790 Kč |



















