



206852-2 | |
|---|---|
DigiKey Part Number | A25041-ND |
Manufacturer | |
Manufacturer Product Number | 206852-2 |
Description | CONN RCPT MALE 9POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 206852-2 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Current Rating (Amps) 7.5A |
Shell Size - Insert 11-9 | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Termination Solder | Applications General Purpose |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-206852-2 | TE Connectivity | 641 | 1-206852-2-ND | 681,39000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,65000 Kč | 417,65 Kč |
| 10 | 355,03400 Kč | 3 550,34 Kč |
| 27 | 330,99074 Kč | 8 936,75 Kč |
| 54 | 315,19556 Kč | 17 020,56 Kč |
| 108 | 300,15861 Kč | 32 417,13 Kč |
| Unit Price without VAT: | 417,65000 Kč |
|---|---|
| Unit Price with VAT: | 505,35650 Kč |













