




09022646823 | |
|---|---|
DigiKey Part Number | 1195-1100-ND |
Manufacturer | |
Manufacturer Product Number | 09022646823 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09022646823 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Style B |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Panel Mount |
Connector Type Receptacle, Female Sockets | Termination Solder Lug |
Number of Positions 64 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,61000 Kč | 290,61 Kč |
| 20 | 235,11450 Kč | 4 702,29 Kč |
| 40 | 223,89650 Kč | 8 955,86 Kč |
| 60 | 217,57783 Kč | 13 054,67 Kč |
| 100 | 209,87920 Kč | 20 987,92 Kč |
| 260 | 196,20450 Kč | 51 013,17 Kč |
| 500 | 187,36558 Kč | 93 682,79 Kč |
| 1 000 | 178,43554 Kč | 178 435,54 Kč |
| Unit Price without VAT: | 290,61000 Kč |
|---|---|
| Unit Price with VAT: | 351,63810 Kč |






















