09021647919 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 185,20000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 20
Unit Price: 177,85000 Kč
Datasheet
64 Position Din Connector Header, Male Pins Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09021647919

DigiKey Part Number
1195-1097-ND
Manufacturer
Manufacturer Product Number
09021647919
Description
CONN DIN HDR 64POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Header, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09021647919 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
HARTING
Number of Rows
2
Series
Style
B
Packaging
Bulk
Level, Class
3
Part Status
Active
Mounting Type
Through Hole, Right Angle
Connector Type
Header, Male Pins
Termination
Solder
Number of Positions
64
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Material - Insulation
Thermoplastic, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCN10EA-64P-2.54DS(72)Hirose Electric Co Ltd0H124262-ND185,20000 KčSimilar
PCN10MC-64P-2.54DS(72)Hirose Electric Co Ltd20H11212-ND177,85000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20129,97750 Kč2 599,55 Kč
Manufacturers Standard Package
Unit Price without VAT:129,97750 Kč
Unit Price with VAT:157,27278 Kč