




09027646825 | |
|---|---|
DigiKey Part Number | 1195-1108-ND |
Manufacturer | |
Manufacturer Product Number | 09027646825 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09027646825 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style B |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Panel Mount, Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 64 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,13000 Kč | 495,13 Kč |
| 16 | 407,08563 Kč | 6 513,37 Kč |
| 32 | 387,64938 Kč | 12 404,78 Kč |
| 64 | 369,15469 Kč | 23 625,90 Kč |
| 112 | 354,86991 Kč | 39 745,43 Kč |
| 256 | 334,78523 Kč | 85 705,02 Kč |
| 512 | 318,82674 Kč | 163 239,29 Kč |
| Unit Price without VAT: | 495,13000 Kč |
|---|---|
| Unit Price with VAT: | 599,10730 Kč |












