



09020643214 | |
|---|---|
DigiKey Part Number | 1195-1089-ND |
Manufacturer | |
Manufacturer Product Number | 09020643214 |
Description | CONN RCPT HSG DIN 41612 64P GRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Housing for Female Sockets Connector Gray Free Hanging (In-Line) DIN 41612, Type B |
Datasheet | Datasheet |
EDA/CAD Models | 09020643214 Models |
Category | Number of Positions 64 |
Manufacturer HARTING | Pitch 0.100" (2.54mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Gray |
Connector Style DIN 41612, Type B | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,74000 Kč | 221,74 Kč |
| 10 | 188,37300 Kč | 1 883,73 Kč |
| 25 | 176,57640 Kč | 4 414,41 Kč |
| 50 | 168,14780 Kč | 8 407,39 Kč |
| 200 | 152,48120 Kč | 30 496,24 Kč |
| 400 | 145,20958 Kč | 58 083,83 Kč |
| 600 | 141,11777 Kč | 84 670,66 Kč |
| 1 000 | 136,12793 Kč | 136 127,93 Kč |
| Unit Price without VAT: | 221,74000 Kč |
|---|---|
| Unit Price with VAT: | 268,30540 Kč |






















